C1812C224K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C224K5RACTUTR-ND - Tape & Reel (TR) 399-C1812C224K5RACTUCT-ND - Cut Tape (CT) 399-C1812C224K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C224K5RACTU |
Description | CAP CER 0.22UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C224K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $3.63900 | $36.39 |
| 50 | $3.03980 | $151.99 |
| 100 | $2.97050 | $297.05 |
| 500 | $2.47676 | $1,238.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.04207 | $2,042.07 |
| 2,000 | $1.97346 | $3,946.92 |
| 3,000 | $1.96454 | $5,893.62 |
| 5,000 | $1.95440 | $9,772.00 |
| 7,000 | $1.94830 | $13,638.10 |
| 10,000 | $1.94230 | $19,423.00 |
| 12,000 | $1.93941 | $23,272.92 |
| 24,000 | $1.92943 | $46,306.32 |
| 25,000 | $1.92889 | $48,222.25 |