CBR06C470JAGAC | |
|---|---|
DigiKey Part Number | 399-6191-2-ND - Tape & Reel (TR) 399-6191-1-ND - Cut Tape (CT) 399-6191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C470JAGAC |
Description | CAP CER 47PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C470JAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |
| 10 | $5.32800 | $53.28 |
| 50 | $4.26040 | $213.02 |
| 100 | $3.89160 | $389.16 |
| 500 | $3.26780 | $1,633.90 |
| 1,000 | $2.96619 | $2,966.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.36766 | $9,470.64 |
| 8,000 | $2.34488 | $18,759.04 |