KO-CAP T520 - 1206 (3216) A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 1206 (3216) A

T520A106M010ATE080

DigiKey Part Number
399-4788-2-ND - Tape & Reel (TR)
399-4788-1-ND - Cut Tape (CT)
399-4788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520A106M010ATE080
Description
CAP TANT POLY 10UF 10V 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520A106M010ATE080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161,792
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.11000$7.11
10$4.51700$45.17
50$3.49140$174.57
100$3.17450$317.45
500$2.64104$1,320.52
1,000$2.47594$2,475.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.34018$4,680.36
4,000$2.22838$8,913.52
6,000$2.17238$13,034.28
10,000$2.11031$21,103.10
14,000$2.07403$29,036.42
20,000$2.03911$40,782.20
24,000$2.02256$48,541.44
Manufacturers Standard Package