T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A105K016AT

DigiKey Part Number
399-3678-2-ND - Tape & Reel (TR)
399-3678-1-ND - Cut Tape (CT)
399-3678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A105K016AT
Description
CAP TANT 1UF 10% 16V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A105K016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,062
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.34000$3.34
10$2.02300$20.23
50$1.50120$75.06
100$1.34040$134.04
500$1.06876$534.38
1,000$0.98506$985.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.91620$1,832.40
4,000$0.85954$3,438.16
6,000$0.83118$4,987.08
10,000$0.79973$7,997.30
14,000$0.78135$10,938.90
20,000$0.76367$15,273.40
24,000$0.75529$18,126.96
48,000$0.72707$34,899.36
50,000$0.72558$36,279.00
Manufacturers Standard Package