0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C565K9PACTU

DigiKey Part Number
399-C0805C565K9PACTUTR-ND - Tape & Reel (TR)
399-C0805C565K9PACTUCT-ND - Cut Tape (CT)
399-C0805C565K9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C565K9PACTU
Description
CAP CER 5.6UF 6.3V X5R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.6 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C565K9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.26000$7.26
10$4.54400$45.44
50$3.56680$178.34
100$3.24630$324.63
500$2.70324$1,351.62
1,000$2.53542$2,535.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.35826$5,895.65
5,000$2.21629$11,081.45
7,500$2.15350$16,151.25
12,500$2.06894$25,861.75
17,500$2.06369$36,114.57
25,000$2.03762$50,940.50
30,000$2.03515$61,054.50
Manufacturers Standard Package