CBR02C180F5GAC | |
|---|---|
DigiKey Part Number | 399-11241-2-ND - Tape & Reel (TR) 399-11241-1-ND - Cut Tape (CT) 399-11241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C180F5GAC |
Description | CAP CER 18PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C180F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $2.70900 | $27.09 |
| 50 | $2.07720 | $103.86 |
| 100 | $1.85520 | $185.52 |
| 500 | $1.66450 | $832.25 |
| 1,000 | $1.60429 | $1,604.29 |
| 2,500 | $1.55152 | $3,878.80 |
| 5,000 | $1.50831 | $7,541.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $1.40698 | $21,104.70 |
| 30,000 | $1.36003 | $40,800.90 |
| 45,000 | $1.33561 | $60,102.45 |