0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C180J5GACTU

DigiKey Part Number
399-C0603C180J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C180J5GACTUCT-ND - Cut Tape (CT)
399-C0603C180J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C180J5GACTU
Description
CAP CER 18PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C180J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,379
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29400$2.94
50$0.20060$10.03
100$0.17130$17.13
500$0.12304$61.52
1,000$0.10818$108.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05356$214.24
8,000$0.05346$427.68
12,000$0.05308$636.96
20,000$0.05264$1,052.80
28,000$0.05238$1,466.64
40,000$0.05212$2,084.80
48,000$0.05200$2,496.00
96,000$0.05157$4,950.72
100,000$0.05155$5,155.00
Manufacturers Standard Package