C1825C225J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1825C225J5RACTUTR-ND - Tape & Reel (TR) 399-C1825C225J5RACTUCT-ND - Cut Tape (CT) 399-C1825C225J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C225J5RACTU |
Description | CAP CER 2.2UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C225J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.51000 | $42.51 |
| 10 | $28.12200 | $281.22 |
| 50 | $26.10400 | $1,305.20 |
| 100 | $24.61830 | $2,461.83 |
| 500 | $23.17128 | $11,585.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.55264 | $21,552.64 |
| 2,000 | $20.57517 | $41,150.34 |
| 3,000 | $20.51855 | $61,555.65 |