CD 15 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15FC681JO3

DigiKey Part Number
338-1060-ND
Manufacturer
Manufacturer Product Number
CD15FC681JO3
Description
CAP MICA 680PF 5% 300V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
680 pF
Tolerance
±5%
Voltage - Rated
300 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.232" (5.90mm)
Features
General Purpose
Size / Dimension
0.469" L x 0.209" W (11.90mm x 5.30mm)
Height - Seated (Max)
0.390" (9.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$67.72000$67.72
10$50.81100$508.11
50$44.04880$2,202.44
100$41.95680$4,195.68
500$38.41292$19,206.46
1,000$37.31493$37,314.93
Manufacturers Standard Package