0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-074R02L

DigiKey Part Number
311-4.02FRTR-ND - Tape & Reel (TR)
311-4.02FRCT-ND - Cut Tape (CT)
311-4.02FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-074R02L
Description
RES 4.02 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.02 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-074R02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,811
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.53800$5.38
25$0.41440$10.36
50$0.34760$17.38
100$0.29370$29.37
250$0.24020$60.05
500$0.20984$104.92
1,000$0.18569$185.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14724$736.20
10,000$0.13607$1,360.70
15,000$0.13063$1,959.45
25,000$0.12474$3,118.50
35,000$0.12137$4,247.95
50,000$0.11818$5,909.00
60,000$0.11669$7,001.40
120,000$0.11177$13,412.40
125,000$0.11152$13,940.00
Manufacturers Standard Package