AC0402JR-070RL | |
|---|---|
DigiKey Part Number | 311-0.0LBTR-ND - Tape & Reel (TR) 311-0.0LBCT-ND - Cut Tape (CT) 311-0.0LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.09000 | $0.90 |
| 25 | $0.07200 | $1.80 |
| 50 | $0.06380 | $3.19 |
| 100 | $0.05550 | $5.55 |
| 250 | $0.04640 | $11.60 |
| 500 | $0.04084 | $20.42 |
| 1,000 | $0.03603 | $36.03 |
| 5,000 | $0.02743 | $137.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02463 | $246.30 |
| 20,000 | $0.02225 | $445.00 |
| 30,000 | $0.02102 | $630.60 |
| 50,000 | $0.01963 | $981.50 |
| 70,000 | $0.01880 | $1,316.00 |
| 100,000 | $0.01799 | $1,799.00 |
| 120,000 | $0.01761 | $2,113.20 |
| 240,000 | $0.01627 | $3,904.80 |
| 250,000 | $0.01620 | $4,050.00 |