8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2511DGN

DigiKey Part Number
296-36071-5-ND
Manufacturer
Manufacturer Product Number
TPS2511DGN
Description
IC USB PWR SW/CTRLR CHRG 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Dedicated Charging Port (DCP), Power Switch PMIC 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2511DGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
USB Dedicated Charging Port (DCP), Power Switch
Current - Supply
180µA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 774
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$13.56000$13.56
10$9.92500$99.25
80$8.15875$652.70
160$7.76413$1,242.26
320$7.43941$2,380.61
560$7.21964$4,043.00
1,040$7.01363$7,294.18
2,560$6.77114$17,334.12
5,040$6.62522$33,391.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.