SN74LVC245ARGYR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40170RGYT

DigiKey Part Number
296-28364-2-ND - Tape & Reel (TR)
296-28364-1-ND - Cut Tape (CT)
296-28364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40170RGYT
Description
IC REG CTRLR BUCK 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS40170RGYT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 60V
Frequency - Switching
100kHz ~ 600kHz
Duty Cycle (Max)
95%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$58.41000$58.41
10$45.07700$450.77
25$41.73360$1,043.34
100$38.06430$3,806.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$36.31380$9,078.45
500$35.25920$17,629.60
750$34.73088$26,048.16
1,250$34.14563$42,682.04
1,750$33.80351$59,156.14
Manufacturers Standard Package