2134993000 | |
|---|---|
DigiKey Part Number | 900-2134993000-ND |
Manufacturer | |
Manufacturer Product Number | 2134993000 |
Description | GNSS EXT ANTENNA MAG MNT 3.0M CA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | 2134993000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | -1.7dBi, -0.4dBi, -1.4dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.657" (16.70mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.31000 | $203.31 |
| 10 | $163.41500 | $1,634.15 |
| 25 | $153.43840 | $3,835.96 |
| 100 | $142.48090 | $14,248.09 |
| 300 | $136.36850 | $40,910.55 |
| 500 | $134.10910 | $67,054.55 |