NJM7805FA | |
---|---|
DigiKey Part Number | 2129-NJM7805FA-ND |
Manufacturer | |
Manufacturer Product Number | NJM7805FA |
Description | IC REG LINEAR 5V 1.5A TO220F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220F |
Datasheet | Datasheet |
EDA/CAD Models | NJM7805FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.96000 | $13.96 |
10 | $10.20600 | $102.06 |
25 | $9.27840 | $231.96 |
100 | $8.25700 | $825.70 |
300 | $7.68660 | $2,305.98 |
500 | $7.47578 | $3,737.89 |
1,000 | $7.23414 | $7,234.14 |
2,500 | $6.97892 | $17,447.30 |
5,000 | $6.82516 | $34,125.80 |