HVGC-650 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVGC-650-M-AB

DigiKey Part Number
1866-5097-ND
Manufacturer
Manufacturer Product Number
HVGC-650-M-AB
Description
LED DRVR CP AC/DC 160V 4.2A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.2A 160V Constant Power LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Power
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
180VAC
Voltage - Input (Max)
528VAC
Voltage - Output
160V
Current - Output (Max)
4.2A
Power (Watts)
672 W
Voltage - Isolation
4.2 kV
Dimming
Analog, PWM
Features
OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 90°C
Efficiency
95%
Termination Style
Wire Leads
Size / Dimension
9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm)
Approval Agency
CB, CE, cURus, EAC, ENEC, FCC
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,092.66000$2,092.66
5$1,993.95400$9,969.77
10$1,905.82600$19,058.26
25$1,850.34800$46,258.70