15021004601333 | |
---|---|
DigiKey Part Number | 1195-6080-ND |
Manufacturer | |
Manufacturer Product Number | 15021004601333 |
Description | CONN EDGE DUAL FML 100POS 0.031 |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold-Palladium 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 15021004601333 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 100 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled |