CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32Y106KCVZ4NE

DigiKey Part Number
1276-CL32Y106KCVZ4NETR-ND - Tape & Reel (TR)
1276-CL32Y106KCVZ4NECT-ND - Cut Tape (CT)
1276-CL32Y106KCVZ4NEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32Y106KCVZ4NE
Description
CAP CER 10UF 100V X7S 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.74000$8.74
10$5.63700$56.37
50$4.40480$220.24
100$4.02570$402.57
500$3.49404$1,747.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.18771$3,187.71
2,000$3.02478$6,049.56
3,000$2.94315$8,829.45
5,000$2.85268$14,263.40
7,000$2.79977$19,598.39
10,000$2.74889$27,488.90
12,000$2.72480$32,697.60
24,000$2.70123$64,829.52
Manufacturers Standard Package