CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B475KBHNFNE

DigiKey Part Number
1276-3179-2-ND - Tape & Reel (TR)
1276-3179-1-ND - Cut Tape (CT)
1276-3179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B475KBHNFNE
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B475KBHNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105,747
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.30900$13.09
50$0.94660$47.33
100$0.83640$83.64
500$0.65050$325.25
1,000$0.59328$593.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.54628$1,092.56
4,000$0.50759$2,030.36
6,000$0.48821$2,929.26
10,000$0.46676$4,667.60
14,000$0.45423$6,359.22
20,000$0.44217$8,843.40
24,000$0.44095$10,582.80
48,000$0.41619$19,977.12
Manufacturers Standard Package