100ST104MB23225 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $52.21000
Datasheet
100STxxxMBx3225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100ST104MB23225

DigiKey Part Number
1189-2042-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
100ST104MB23225
Description
CAP FILM 0.1UF 20% 100VDC 1210
Customer Reference
Detailed Description
0.1 µF Film Capacitor 100V Acrylic, Metallized 1210 (3225 Metric)
EDA/CAD Models
100ST104MB23225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.071" (1.80mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes