ABX00062
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABX00062
ABX00062
ABX00062

ABX00062

DigiKey Part Number
1050-ABX00062-ND
Manufacturer
Manufacturer Product Number
ABX00062
Description
ARDUINO UNO MINI LE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
The Arduino Uno Mini LE is a compact evaluation platform from Arduino, featuring the 8-bit ATmega328 MCU. This board offers a clock speed of 16 MHz and operates at a logic level of 5V, making it suitable for a wide range of embedded applications. It includes 14 digital I/O pins, 6 of which can be used as PWM outputs, and 6 analog input pins, providing versatile interfacing options. It includes 2KB SRAM, 32KB FLASH, and 1KB EEPROM. The Uno Mini LE supports I2C, SPI, and UART communication protocols and is fully compatible with the Arduino IDE, enabling easy programming and prototyping.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 8-Bit
Core Processor
-
Platform
Utilized IC / Part
-
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$440.56000$440.56
Manufacturers Standard Package