ABX00032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABX00032
ABX00032
ABX00032

ABX00032

DigiKey Part Number
1050-ABX00032-ND
Manufacturer
Manufacturer Product Number
ABX00032
Description
ARDUINO NANO 33 IOT WITH HEADERS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
The Arduino Nano 33 IoT with Headers (ABX00032) is a compact and versatile development board featuring the ARM® Cortex®-M0+ MCU (ATSAMD21G18A) running at 48MHz. It offers built-in WiFi and Bluetooth connectivity, ideal for IoT applications. It includes 22 digital pins, 8 analog, and 5 PWM pins along with UART, I2C and SPI communication options. With a 32-bit processor, it ensures efficient performance for various embedded applications. Compatible with the Arduino IDE, this board is perfect for rapid prototyping and development.
Datasheet
 Datasheet
EDA/CAD Models
ABX00032 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
ATSAMD21G18A
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino Nano
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$203.15000$203.15
10$199.06700$1,990.67
25$195.64080$4,891.02
50$188.62620$9,431.31
100$181.77220$18,177.22
250$178.42672$44,606.68
Manufacturers Standard Package