ABX00023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABX00023
ABX00023
ABX00023

ABX00023

DigiKey Part Number
1050-1162-ND
Manufacturer
Manufacturer Product Number
ABX00023
Description
ARDUINO MKR WIFI 1010
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
The Arduino MKR WiFi 1010 is a compact yet powerful board designed for Wi-Fi-based IoT applications, featuring the SAMD21 ARM Cortex-M0+ microcontroller and the NINA-W102 module for 802.11 b/g/n Wi-Fi connectivity. With 256KB Flash, 32KB SRAM, and a 48MHz clock speed, it delivers efficient processing while maintaining low power consumption. It includes 22 digital I/O pins, 7 analog inputs, and 12 PWM channels, supporting I2C, I2S, SPI, and UART communication. A built-in Li-Po charging circuit allows operation on battery or external 5V power, making it ideal for secure, battery-powered IoT projects with SHA-256 encryption for data protection.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
NINA-W10
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$324.71000$324.71
10$318.18200$3,181.82
25$312.71520$7,817.88
50$304.39360$15,219.68
100$290.60660$29,060.66
250$277.63408$69,408.52
Manufacturers Standard Package