XRP6272ITC5TR-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRP6272ITC5TR-F

XRP6272ITC5TR-F

DigiKey Part Number
1016-1745-2-ND - Tape & Reel (TR)
1016-1745-1-ND - Cut Tape (CT)
1016-1745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRP6272ITC5TR-F
Description
IC REG LIN POS ADJ 2A TO252-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
XRP6272ITC5TR-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.7V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 2A
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 939
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.31000$9.31
10$6.73900$67.39
25$6.09080$152.27
100$5.38090$538.09
250$5.04160$1,260.40
500$4.83720$2,418.60
1,000$4.66899$4,668.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.53049$9,060.98
4,000$4.41651$17,666.04
6,000$4.35941$26,156.46
10,000$4.29617$42,961.70
14,000$4.25921$59,628.94
Manufacturers Standard Package