UBT1H470MPD8 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 0
Unit Price: $6.04000
Datasheet

Upgrade


Rubycon
In Stock: 1,990
Unit Price: $5.30000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.14974
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet
BT SERIES 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT SERIES 13.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBT1H470MPD8

DigiKey Part Number
UBT1H470MPD8-ND
Manufacturer
Manufacturer Product Number
UBT1H470MPD8
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1H470MPD8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Ripple Current @ High Frequency
440 mA @ 100 kHz
Impedance
350 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.04000$6.04
10$3.78600$37.86
50$2.83760$141.88
200$2.28845$457.69
600$1.97572$1,185.43
1,000$1.85859$1,858.59
2,600$1.67792$4,362.59
5,000$1.57838$7,891.90
Manufacturers Standard Package