Fixed Inductors

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Search Entry

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MCOIL, MA Series
FIXED IND 1UH 2.5A 72 MOHM SMD
Taiyo Yuden
4,599
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.65411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
2.5 A
2.7A
Shielded
72mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
MCOIL, MA Series
FIXED IND 1.5UH 2.4A 78 MOHM SMD
Taiyo Yuden
11,925
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.76256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1.5 µH
±20%
2.4 A
3A
Shielded
78mOhm Max
-
-
-
-40°C ~ 125°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
MCOIL, MA Series
FIXED IND 1UH 3A 53 MOHM SMD
Taiyo Yuden
10,856
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.76256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
3 A
4.2A
Shielded
53mOhm Max
-
-
-
-40°C ~ 125°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
MCOIL, MA Series
FIXED IND 10UH 750MA 650MOHM SMD
Taiyo Yuden
8,508
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.76256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
10 µH
±20%
750 mA
1.25A
Shielded
650mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
MCOIL, MA Series
FIXED IND 470NH 3.2A 46 MOHM SMD
Taiyo Yuden
11,740
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.65411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
470 nH
±20%
3.2 A
3.9A
Shielded
46mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
MCOIL, MA Series
FIXED IND 4.7UH 1.1A 300MOHM SMD
Taiyo Yuden
6,782
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.65411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
4.7 µH
±20%
1.1 A
1.3A
Shielded
300mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
MCOIL, MA Series
FIXED IND 330NH 4.3A 26 MOHM SMD
Taiyo Yuden
9,492
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.76256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
330 nH
±20%
4.3 A
6.2A
Shielded
26mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
MCOIL, MA Series
FIXED IND 680NH 3.4A 43 MOHM SMD
Taiyo Yuden
7,298
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.76256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
680 nH
±20%
3.4 A
5A
Shielded
43mOhm Max
-
-
-
-40°C ~ 125°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
MCOIL, MA Series
FIXED IND 220NH 4.9A 21 MOHM SMD
Taiyo Yuden
5,906
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.76256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
220 nH
±20%
4.9 A
7.5A
Shielded
21mOhm Max
-
-
-
-40°C ~ 125°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
MCOIL, MA Series
FIXED IND 470NH 4A 29 MOHM SMD
Taiyo Yuden
5,547
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.76256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
470 nH
±20%
4 A
5.7A
Shielded
29mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
MCOIL, MA Series
FIXED IND 680NH 2.9A 59 MOHM SMD
Taiyo Yuden
5,869
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.65411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
680 nH
±20%
2.9 A
3.7A
Shielded
59mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
MCOIL, MA Series
FIXED IND 2.2UH 1.8A 120MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1 : $1.48000
Cut Tape (CT)
3,000 : $0.76256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
2.2 µH
±20%
1.8 A
2.5A
Shielded
120mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
MCOIL, MA Series
FIXED IND 2.2UH 1.5A 156MOHM SMD
Taiyo Yuden
6
In Stock
1 : $2.72000
Cut Tape (CT)
3,000 : $0.65411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
2.2 µH
±20%
1.5 A
1.9A
Shielded
156mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
MCOIL, MA Series
FIXED IND 1.5UH 1.8A 125MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
3,000 : $0.68101
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Metal
1.5 µH
±20%
1.8 A
2.3A
Shielded
125mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
MCOIL, MA Series
FIXED IND 3.3UH 1.3A 200MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
3,000 : $0.68101
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Metal
3.3 µH
±20%
1.3 A
1.55A
Shielded
200mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
MCOIL, MA Series
FIXED IND 330NH 3.5A 38 MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
3,000 : $0.68101
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Metal
330 nH
±20%
3.5 A
4.7A
Shielded
38mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
Showing
of 16

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.