MCOIL, MA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAKK2520HR68M

DigiKey Part Number
587-MAKK2520HR68MTR-ND - Tape & Reel (TR)
587-MAKK2520HR68MCT-ND - Cut Tape (CT)
587-MAKK2520HR68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAKK2520HR68M
Description
FIXED IND 680NH 3.4A 43 MOHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 3.4 A 43mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAKK2520HR68M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,298
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.23200$12.32
100$1.01570$101.57
1,000$0.83498$834.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.76061$2,281.83
6,000$0.71720$4,303.20
9,000$0.69298$6,236.82
15,000$0.66365$9,954.75
21,000$0.64503$13,545.63
30,000$0.62588$18,776.40
75,000$0.58298$43,723.50
Manufacturers Standard Package