MK20DN32VFM5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MK20DN32VFM5

MK20DN32VFM5

DigiKey Part Number
MK20DN32VFM5-ND
Manufacturer
Manufacturer Product Number
MK20DN32VFM5
Description
IC MCU 32BIT 32KB FLASH 32QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 32-QFN-EP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MK20DN32VFM5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, IrDA, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 6x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN-EP (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 384 View Now
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$46.64000$46.64
10$35.66000$356.60
25$32.92600$823.15
100$29.92010$2,992.01
490$27.64594$13,546.51
980$26.93083$26,392.21
1,470$26.57281$39,062.03
2,940$25.19948$74,086.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

384In Stock
Ships from Rochester Electronics, LLC