Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 6 ~ 12V | 8A | 100 W | 3.85 kV | - | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 70°C | 92% | Wire Leads | 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) | UL | 50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 24V | 4A | 100 W | 3.85 kV | - | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 70°C | 93% | Wire Leads | 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) | UL | 50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 36V | 2.65A | 100 W | 3.85 kV | - | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 70°C | 93% | Wire Leads | 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) | UL | 50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24 ~ 48V | 2A | 100 W | 3.85 kV | - | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 70°C | 93% | Wire Leads | 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) | UL | 50581; 55011; 55032; 60601-1; 60950-1 |