Isolators - Gate Drivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
FOD8384
OPTOISO 5KV 1CH GATE DVR 5SOP
onsemi
840
In Stock
1,000
Factory
1 : $50.71000
Cut Tape (CT)
1,000 : $26.38167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
20kV/µs
500ns, 500ns
300ns
60ns, 60ns
2A, 2A
3A
1.5V
25 mA
16V ~ 30V
-40°C ~ 100°C
Surface Mount
6-SOIC (0.346", 8.80mm Width), 5 Leads
5-SOP
UL
FOD8384
OPTOISO 5KV 1CH GATE DVR 5SOP
onsemi
2,000
In Stock
1 : $48.73000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
20kV/µs
500ns, 500ns
300ns
60ns, 60ns
2A, 2A
3A
1.5V
25 mA
16V ~ 30V
-40°C ~ 100°C
Surface Mount
6-SOIC (0.346", 8.80mm Width), 5 Leads
5-SOP
IEC/EN/DIN, UL
FOD8384
OPTOISO 5KV 1CH GATE DVR 5SOP
onsemi
650
In Stock
1 : $48.73000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
20kV/µs
500ns, 500ns
300ns
60ns, 60ns
2A, 2A
3A
1.5V
25 mA
16V ~ 30V
-40°C ~ 100°C
Surface Mount
6-SOIC (0.346", 8.80mm Width), 5 Leads
5-SOP
UL
FOD8384
OPTOISO 5KV 1CH GATE DVR 5SOP
onsemi
0
In Stock
3,000
Factory
Check Lead Time
1 : $48.73000
Cut Tape (CT)
1,000 : $25.20927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
20kV/µs
500ns, 500ns
300ns
60ns, 60ns
2A, 2A
3A
1.5V
25 mA
16V ~ 30V
-40°C ~ 100°C
Surface Mount
6-SOIC (0.346", 8.80mm Width), 5 Leads
5-SOP
IEC/EN/DIN, UL
Showing
of 4

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.