
FOD8321R2 | |
---|---|
DigiKey Part Number | FOD8321R2TR-ND - Tape & Reel (TR) FOD8321R2CT-ND - Cut Tape (CT) FOD8321R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8321R2 |
Description | OPTOISO 5KV 1CH GATE DVR 5SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 60ns, 60ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 16V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.346", 8.80mm Width), 5 Leads | |
Supplier Device Package | 5-SOP | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.71000 | $50.71 |
10 | $38.10600 | $381.06 |
100 | $30.67740 | $3,067.74 |
500 | $27.98848 | $13,994.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $26.38167 | $26,381.67 |
2,000 | $25.49097 | $50,981.94 |
3,000 | $25.03510 | $75,105.30 |