
RC0603FR-0716KL | |
---|---|
DigiKey Part Number | 311-16.0KHRTR-ND - Tape & Reel (TR) 311-16.0KHRCT-ND - Cut Tape (CT) 311-16.0KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0716KL |
Description | RES 16K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0716KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.13480 | $3.37 |
50 | $0.10680 | $5.34 |
100 | $0.08700 | $8.70 |
250 | $0.06668 | $16.67 |
500 | $0.05550 | $27.75 |
1,000 | $0.04672 | $46.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03284 | $164.20 |
10,000 | $0.02888 | $288.80 |
15,000 | $0.02694 | $404.10 |
25,000 | $0.02486 | $621.50 |
35,000 | $0.02367 | $828.45 |
50,000 | $0.02255 | $1,127.50 |
60,000 | $0.02202 | $1,321.20 |
120,000 | $0.02029 | $2,434.80 |
125,000 | $0.02020 | $2,525.00 |