Similar

W25Q32JVZPIQ | |
|---|---|
DigiKey Part Number | 256-W25Q32JVZPIQ-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25Q32JVZPIQ |
Description | IC FLASH 32MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q32JVZPIQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Tube: | 18400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $7.90100 | $79.01 |
| 25 | $7.68560 | $192.14 |
| 50 | $7.52100 | $376.05 |
| 100 | $7.35330 | $735.33 |
| 300 | $7.08777 | $2,126.33 |
| 500 | $6.96410 | $3,482.05 |
| 1,000 | $6.79688 | $6,796.88 |
| 5,000 | $6.41344 | $32,067.20 |










