
LL4148 L1G | |
---|---|
DigiKey Part Number | LL4148L1GTR-ND - Tape & Reel (TR) LL4148L1GCT-ND - Cut Tape (CT) LL4148L1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4148 L1G |
Description | DIODE STD 100V 150MA MINI MELF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | LL4148 L1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 54 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini MELF | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12,500 | $0.20732 | $2,591.50 |