
SMBJ15CA-TR | |
---|---|
DigiKey Part Number | 497-3004-2-ND - Tape & Reel (TR) 497-3004-1-ND - Cut Tape (CT) 497-3004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA-TR |
Description | TVS DIODE 15VWM 24.4VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 25.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ15CA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 25.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
10 | $2.02600 | $20.26 |
100 | $1.53580 | $153.58 |
500 | $1.32338 | $661.69 |
1,000 | $1.05380 | $1,053.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.85572 | $2,139.30 |