48-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9V034C12STM-DP1

DigiKey Part Number
MT9V034C12STM-DP1OS-ND
Manufacturer
Manufacturer Product Number
MT9V034C12STM-DP1
Description
SENSOR IMAGE VGA 1/3 CMOS 48CLCC
Customer Reference
Detailed Description
CMOS Image Sensor 752H x 480V 6µm x 6µm 48-CLCC (11.43x11.43)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
6µm x 6µm
Active Pixel Array
752H x 480V
Frames per Second
60.0
Voltage - Supply
3V ~ 3.6V
Package / Case
48-CLCC
Supplier Device Package
48-CLCC (11.43x11.43)
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable