UWX1V100MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,470
Unit Price: $3.94000
Datasheet

Direct


Nichicon
In Stock: 1,918
Unit Price: $3.12000
Datasheet

Direct


Nichicon
In Stock: 1,772
Unit Price: $4.84000
Datasheet

MFR Recommended


Nichicon
In Stock: 7,669
Unit Price: $2.79000
Datasheet

Upgrade


Nichicon
In Stock: 10
Unit Price: $4.43000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 5,129
Unit Price: $3.69000
Datasheet

Direct


KEMET
In Stock: 22,796
Unit Price: $2.87000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 41,966
Unit Price: $4.60000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3,773
Unit Price: $2.05000
Datasheet

Upgrade


Würth Elektronik
In Stock: 65,891
Unit Price: $1.64000
Datasheet

Upgrade


Würth Elektronik
In Stock: 37,793
Unit Price: $1.72000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,000
Unit Price: $5.67000
Datasheet

Upgrade


KEMET
In Stock: 2,240
Unit Price: $3.04000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.58447
Datasheet
WT_WX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT_WX Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWX1V100MCL1GB

DigiKey Part Number
493-2117-2-ND - Tape & Reel (TR)
493-2117-1-ND - Cut Tape (CT)
493-2117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWX1V100MCL1GB
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWX1V100MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
29 mA @ 120 Hz
Ripple Current @ High Frequency
43.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes