WJ SERIES 5MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WJ SERIES 5MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWJ1V100MCL1GB

DigiKey Part Number
493-9804-2-ND - Tape & Reel (TR)
493-9804-1-ND - Cut Tape (CT)
493-9804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWJ1V100MCL1GB
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWJ1V100MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
29 mA @ 120 Hz
Ripple Current @ High Frequency
43.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,918
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.90500$19.05
50$1.39920$69.96
100$1.23660$123.66
500$0.95626$478.13
Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.88000$18.80
50$1.36140$68.07
100$1.19800$119.80
500$0.92176$460.88
* All Digi-Reel orders will add a $55.00 reeling fee.