
LBEE5HY1MW-230 | |
|---|---|
DigiKey Part Number | 490-18383-2-ND - Tape & Reel (TR) 490-18383-1-ND - Cut Tape (CT) 490-18383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5HY1MW-230 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBEE5HY1MW-230 Models |
Category | Data Rate 433Mbps |
Mfr | Serial Interfaces SDIO, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part CYW43455 |
Part Status Active | Voltage - Supply 3.2V ~ 4.2V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -30°C ~ 85°C |
Protocol | Package / Case Module |
Modulation CCK, DSSS, OFDM | Base Product Number |
Frequency 2.4GHz, 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.41000 | $135.41 |
| 10 | $117.82200 | $1,178.22 |
| 25 | $111.73360 | $2,793.34 |
| 100 | $103.37800 | $10,337.80 |
| 250 | $98.37880 | $24,594.70 |
| 500 | $94.85160 | $47,425.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $90.64204 | $90,642.04 |




