IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.1 2.4GHz, 5GHz 140-UFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW43455XKUBGT

DigiKey Part Number
448-CYW43455XKUBGTTR-ND - Tape & Reel (TR)
448-CYW43455XKUBGTCT-ND - Cut Tape (CT)
448-CYW43455XKUBGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYW43455XKUBGT
Description
IC RF TXRX+MCU BLE 140WLBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.1 2.4GHz, 5GHz 140-UFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
CYW43455XKUBGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
8DPSK, DQPSK, GFSK
Frequency
Data Rate (Max)
433.3Mbps
Power - Output
12dBm
Sensitivity
-95.5dBm
Serial Interfaces
I2S, SPI, UART
GPIO
15
Voltage - Supply
1.2V ~ 3.3V
Current - Receiving
55mA
Current - Transmitting
400mA
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
140-UFBGA, WLBGA
Supplier Device Package
140-WLBGA (4.47x5.27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,975
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$83.04000$83.04
10$72.10300$721.03
25$68.29760$1,707.44
100$63.07450$6,307.45
250$59.94656$14,986.64
500$57.73860$28,869.30
1,000$55.65956$55,659.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$51.28965$256,448.25
Manufacturers Standard Package