
EVALLEDICL8201F1TOBO1 | |
---|---|
DigiKey Part Number | EVALLEDICL8201F1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALLEDICL8201F1TOBO1 |
Description | EVAL BOARD FOR ICL8201 |
Customer Reference | |
Detailed Description | ICL8201, IPU50R3K0CE CoolMOS™ 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 180mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 33V ~ 47V | |
Features | - | |
Voltage - Input | 90 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | ICL8201, IPU50R3K0CE | |
Note | - |