REFICL5102U130WCCTOBO1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1,824.87000
Datasheet
REFICL5102U52WCCTOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REFICL5102U130WCCTOBO1

DigiKey Part Number
448-REFICL5102U130WCCTOBO1-ND
Manufacturer
Manufacturer Product Number
REFICL5102U130WCCTOBO1
Description
EVAL BOARD FOR ICL5102
Customer Reference
Detailed Description
ICL5102 - 1 Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
1.75A
Outputs and Type
1 Isolated Output
Voltage - Output
38V ~ 76V
Features
Dimmable
Voltage - Input
90 ~ 305 VAC
Contents
Board(s)
Utilized IC / Part
ICL5102
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,154.87000$1,154.87
Manufacturers Standard Package