REFICL5102HVU150WTOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REFICL5102HVU150WTOBO1

DigiKey Part Number
448-REFICL5102HVU150WTOBO1-ND
Manufacturer
Manufacturer Product Number
REFICL5102HVU150WTOBO1
Description
EVAL BOARD FOR ICL5102HV
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ICL5102HV - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
3A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
17V ~ 48V
Features
-
Voltage - Input
277 ~ 528 VAC
Contents
Board(s)
Utilized IC / Part
ICL5102HV
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,824.87000$1,824.87
Manufacturers Standard Package