DF20F-50DP-1V(56) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 351
Unit Price: $22.50000
Datasheet
DF20G-50DP-1V(55,56,59), DF20F-50DP-1V(55,56,59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF20F-50DP-1V(56)

DigiKey Part Number
H10730TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF20F-50DP-1V(56)
Description
CONN HEADER SMD 50POS 1MM
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF20F-50DP-1V(56) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.181" (4.60mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
100V
Mated Stacking Heights
5.8mm
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes