DF20EF-50DP-1V(52)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF20EF-50DP-1V(52)

DigiKey Part Number
26-DF20EF-50DP-1V(52)TR-ND - Tape & Reel (TR)
26-DF20EF-50DP-1V(52)CT-ND - Cut Tape (CT)
26-DF20EF-50DP-1V(52)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF20EF-50DP-1V(52)
Description
CONN HEADER SMD 50POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF20EF-50DP-1V(52) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.181" (4.60mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100VAC/DC
Mated Stacking Heights
5.8mm
Contact Finish Thickness - Post
8.00µin (0.203µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.82872$13,828.72
2,000$13.16917$26,338.34
3,000$12.79810$38,394.30
5,000$12.34552$61,727.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.50000$22.50
10$19.14000$191.40
100$16.26850$1,626.85
500$14.52164$7,260.82
Digi-Reel®
QuantityUnit PriceExt Price
1$22.50000$22.50
10$18.36000$183.60
100$14.96370$1,496.37
500$12.97404$6,487.02
* All Digi-Reel orders will add a $55.00 reeling fee.