67-21S/KK2C-H3030M31N42936Z6/2T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 10,629
Unit Price: $3.79000
Datasheet
67-21S/KK2C-H3030M31N42936Z6/2T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-21S/KK2C-H3030M31N42936Z6/2T

DigiKey Part Number
1080-1437-2-ND - Tape & Reel (TR)
1080-1437-1-ND - Cut Tape (CT)
1080-1437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
67-21S/KK2C-H3030M31N42936Z6/2T
Description
LED WARM WHT 3000K 2PLCC
Customer Reference
Detailed Description
LED Lighting - White, Warm 3000K 3.25V 60mA 120° 2-PLCC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
27lm (20lm ~ 33lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.25V
Lumens/Watt @ Current - Test
138 lm/W
CRI (Color Rendering Index)
80
Current - Max
75mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-PLCC
Supplier Device Package
2-PLCC
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
50°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.