
67-22ST/KK6C-3M3030X1Y12530U6/2T/EU | |
---|---|
DigiKey Part Number | 1080-1616-2-ND - Tape & Reel (TR) 1080-1616-1-ND - Cut Tape (CT) 1080-1616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-22ST/KK6C-3M3030X1Y12530U6/2T/EU |
Description | LED 67-22S WARM WHT 3000K 2PLCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 67-22S White, Warm 3000K 2.75V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 201 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 21°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.57700 | $25.77 |
100 | $1.84230 | $184.23 |
500 | $1.51106 | $755.53 |
1,000 | $1.40183 | $1,401.83 |
2,000 | $1.30897 | $2,617.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.23007 | $4,920.28 |
8,000 | $1.16311 | $9,304.88 |
12,000 | $1.12878 | $13,545.36 |
20,000 | $1.09001 | $21,800.20 |
28,000 | $1.06695 | $29,874.60 |
40,000 | $1.04446 | $41,778.40 |