Fuse Block 6.3 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1/HTC-15M

DigiKey Part Number
283-BK1/HTC-15M-ND
Manufacturer
Manufacturer Product Number
BK1/HTC-15M
Description
FUSE BLOK CART 250V 6.3A PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fuse Block 6.3 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
6.3 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.98000$19.98
5$16.55800$82.79
10$15.28400$152.84
50$12.67920$633.96
100$11.69670$1,169.67
250$10.51004$2,627.51
500$9.68870$4,844.35
1,000$8.92756$8,927.56
5,000$7.36556$36,827.80
Manufacturers Standard Package