
0326001.HXP | |
|---|---|
DigiKey Part Number | F2637-ND |
Manufacturer | |
Manufacturer Product Number | 0326001.HXP |
Description | FUSE CERM 1A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 16.3 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.389 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 5 | $17.64400 | $88.22 |
| 10 | $16.27900 | $162.79 |
| 50 | $13.50300 | $675.15 |
| 100 | $12.45560 | $1,245.56 |
| 300 | $10.95350 | $3,286.05 |
| 500 | $10.31470 | $5,157.35 |
| 1,000 | $9.50299 | $9,502.99 |
| 5,000 | $9.06730 | $45,336.50 |






















