
BMI090L | |
---|---|
DigiKey Part Number | 828-BMI090LTR-ND - Tape & Reel (TR) 828-BMI090LCT-ND - Cut Tape (CT) 828-BMI090LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI090L |
Description | IMU ACCEL/GYRO I2C/SPI |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFLGA Module | |
Supplier Device Package | 16-LGA (4.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |